
Quad operational amplifier featuring a 20MHz bandwidth and 10V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 200µV and a high voltage gain of 126dB. Designed for surface mount applications, it operates from a 2.5V to 5.5V supply and delivers 70mA output current. The CMOS technology component is housed in a lead-free QFN package with a 0.039-inch height.
Microchip MCP629-E/ML technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 20MHz |
| Height | 0.039inch |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Offset Voltage-Max | 200uV |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 70mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Slew Rate-Nom | 10V/µs |
| Supply Current | 2.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 126dB |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP629-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
