Operational Amplifier (Op Amp) with a 10 MHz nominal bandwidth and 7 V/µs slew rate. Features a 5000 µV maximum input offset voltage and 0.005 µA maximum average bias current. This 5-pin, PDSO5 (SC-74A, SOT-23) package component operates within an automotive temperature grade from -40°C to 125°C. It offers a nominal supply voltage of 5V with a maximum limit of 7V and a maximum supply current of 1.3 mA. The voltage-feedback architecture provides a minimum voltage gain of 31620 and a nominal common-mode rejection ratio of 85.
Checking distributor stock and pricing after the page loads.
Microchip MCP6291-E/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.63 |
| Length | 2.95 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.