
General purpose operational amplifier featuring a 10MHz bandwidth and 7V/µs slew rate. This single-channel, through-hole component offers a 110dB voltage gain and 25mA output current. It operates from a 2.4V to 5.5V supply range with a maximum input voltage of 6V. The amplifier boasts a low input bias current of 1pA and an input offset voltage of 3mV, with a 70dB common mode rejection ratio and power supply rejection ratio. Packaged in a PDIP-8 configuration, this CMOS technology device is RoHS compliant and operates across a -40°C to 125°C temperature range.
Microchip MCP6291-E/P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Height | 0.195inch |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 110dB |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6291-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
