The MCP6292-E/SNVAO is a dual automotive operational amplifier from Microchip. It operates over a temperature range of -40°C to 125°C and is available in an 8-pin R-PDSO-G8 package. The device has a maximum supply voltage of 7V and a nominal supply voltage of 5V. It features a common-mode reject ratio of 85 dB and a unity gain bandwidth of 10 kHz. The MCP6292-E/SNVAO is compliant with AEC-Q100.
Checking distributor stock and pricing after the page loads.
Microchip MCP6292-E/SNVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Slew Rate-Nom | 7 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 10000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.