
Dual operational amplifier featuring a 10MHz bandwidth and 7V/µs slew rate. This CMOS device offers a 110dB voltage gain and 25mA output current. Operating from 2.4V to 5.5V, it boasts a low 1pA input bias current and 3mV input offset voltage. Packaged in an 8-pin SOIC surface-mount format, it is RoHS compliant and operates across a -40°C to 125°C temperature range.
Microchip MCP6292T-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6292T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
