The MCP6294-E/SLVAO is a dual 4-channel operational amplifier from Microchip. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications due to its AEC-Q100 screening level. The device has 14 terminals and a dual terminal position. It can handle a maximum supply voltage of 7V and has a maximum input offset voltage of 5000μV. The amplifier type is operational and has a nominal slew rate of 7V/μs and a common-mode reject ratio of 85dB. The unity gain bandwidth is 10000Hz.
Checking distributor stock and pricing after the page loads.
Microchip MCP6294-E/SLVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.69 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Slew Rate-Nom | 7 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 10000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.