General purpose operational amplifier featuring a 24MHz gain bandwidth product and 10V/µs slew rate. This single-channel, CMOS amplifier offers a 1.8mV input offset voltage and 4pA input bias current. Operating from 2.5V to 5.5V supply, it delivers 70mA output current and boasts 124dB voltage gain. Packaged in a lead-free SOIC-8 surface mount configuration, it operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP631T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP631T-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 24MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 2.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP631T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.