
Dual operational amplifier featuring a 24MHz bandwidth and 10V/µs slew rate. This general-purpose amplifier offers a 1.8mV input offset voltage (max 8mV) and 4pA input bias current. Operating from 2.5V to 5.5V, it provides 124dB voltage gain and 70mA output current. The surface-mount DFN EP package measures 3mm x 3mm with a 0.95mm height, suitable for CMOS technology applications.
Microchip MCP632-E/MF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 24MHz |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 24MHz |
| Height | 0.95mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Input Offset Voltage-Max | 8mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current | 70mA |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Slew Rate-Nom | 10V/µs |
| Supply Current | 2.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 124dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP632-E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
