
Dual operational amplifier featuring a 24 MHz gain bandwidth product and 10 V/µs slew rate. This general-purpose amplifier offers a low input bias current of 4 pA and an input offset voltage of 1.8 mV. Operating from 2.5V to 5.5V, it provides a high voltage gain of 124 dB and an output current of 70 mA per channel. Packaged in a lead-free, RoHS-compliant DFN EP surface-mount package, it operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP632T-E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 24MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 2.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP632T-E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
