General purpose operational amplifier featuring a 24MHz bandwidth and 124dB voltage gain. This single-channel CMOS amplifier offers a low input bias current of 4pA and a maximum input offset voltage of 8mV. It operates from a 2.5V to 5.5V supply, with a typical supply current of 2.5mA, and delivers up to 70mA output current. Packaged in an 8-pin SOIC surface-mount case, it boasts a slew rate of 10V/µs and operates across a temperature range of -40°C to 125°C.
Microchip MCP633-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 24MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain | 124dB |
| Gain Bandwidth Product | 24MHz |
| Height | 1.25mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Offset Voltage-Max | 8mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Slew Rate-Nom | 10V/µs |
| Supply Current | 2.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 124dB |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.