Quad operational amplifier featuring a 24MHz gain bandwidth product and 10V/µs slew rate. This general-purpose, CMOS technology device offers a 124dB voltage gain and 70mA output current. Operating from 2.5V to 5.5V supply, it boasts a 1.8mV input offset voltage and 4pA input bias current. Packaged in a 14-pin SOIC surface mount configuration, it operates across a -40°C to 125°C temperature range.
Microchip MCP634-E/SL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 24MHz |
| Height | 1.5mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 70mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 2.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 124dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP634-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.