
Dual operational amplifier featuring a 24MHz bandwidth and 10V/µs slew rate. This CMOS device offers a 1.8mV input offset voltage, 4pA input bias current, and 70mA output current. With a 2.5V to 5.5V supply voltage range and 124dB voltage gain, it operates from -40°C to 125°C. The surface-mount DFN-10 package measures 3mm x 3mm with a 0.95mm height, ideal for compact designs.
Sign in to ask questions about the Microchip MCP635-E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP635-E/MF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 24MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 24MHz |
| Height | 0.95mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Input Offset Voltage-Max | 8mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 70mA |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Slew Rate-Nom | 10V/µs |
| Supply Current | 2.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 124dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP635-E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
