
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This CMOS amplifier operates with a single supply voltage ranging from 1.8V to 6V, with a maximum supply voltage of 9V. It offers a 1 MHz gain bandwidth product and a minimum PSRR of 63 dB. The component is housed in a compact 5-pin SC-70 surface-mount package (2mm x 1.25mm x 1mm max), suitable for automotive applications.
Sign in to ask questions about the Microchip MCP6401T-E/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6401T-E/LT technical specifications.
| Package/Case | SC-70 |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Jedec | MO-203AA |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 63dB |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | CMOS |
| Output Type | CMOS |
| Typical Gain Bandwidth Product | 1MHz |
| Maximum Input Offset Voltage | 4.5@6VmV |
| Maximum Input Offset Current | 0.000001(Typ)@6VuA |
| Maximum Input Bias Current | 0.0001@6VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 6V |
| Maximum Supply Voltage Range | 6 to 9V |
| Max Operating Supply Voltage | 6V |
| Minimum Single Supply Voltage | 1.8V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP6401T-E/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.