
Single-channel, rail-to-rail input/output operational amplifier (op amp) featuring CMOS process technology. This general-purpose amplifier offers a 1 MHz gain bandwidth product and operates from a minimum single supply voltage of 1.8V up to a maximum of 6V, with a supply voltage range of 6V to 9V. The component is housed in a 5-pin SOT-23 surface-mount package with gull-wing leads, measuring 2.9mm in length, 1.6mm in width, and a maximum height of 1.3mm. It boasts a minimum PSRR of 63 dB and is suitable for automotive applications, operating within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP6401UT-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6401UT-E/OT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.3(Max) |
| Mounting | Surface Mount |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 63dB |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | CMOS |
| Output Type | CMOS |
| Typical Gain Bandwidth Product | 1MHz |
| Maximum Input Offset Voltage | 4.5@6VmV |
| Maximum Input Offset Current | 0.000001(Typ)@6VuA |
| Maximum Input Bias Current | 0.0001@6VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 6V |
| Maximum Supply Voltage Range | 6 to 9V |
| Max Operating Supply Voltage | 6V |
| Minimum Single Supply Voltage | 1.8V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP6401UT-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.