
Dual operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This general-purpose amplifier offers a 4.5mV maximum input offset voltage, 100pA input bias current, and 15mA output current. It operates from a 1.8V to 6V supply voltage range and boasts a 56dB CMRR and 63dB PSRR. The surface mount device is housed in a PDSO8 package with dimensions of 2 x 3 mm and a height of 0.75 mm, suitable for tape and reel packaging.
Microchip MCP6402T-E/MNY technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.03inch |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Length | 0.078inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 15mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 45uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 110dB |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6402T-E/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.