The MCP6402T-H/MNY is a dual general purpose amplifier with a gain bandwidth product of 1MHz and an input bias current of 1pA. It operates over a temperature range of -40°C to 150°C and consumes an operating supply current of 45uA. The device is available in a surface mount package and is suitable for use in a variety of applications. The MCP6402T-H/MNY is manufactured by Microchip and is available in quantities of 3300 per reel.
Checking distributor stock and pricing after the page loads.
Microchip MCP6402T-H/MNY technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 15mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
No datasheet is available for this part.