
Quad operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This general-purpose CMOS amplifier offers a 4.5mV maximum input offset voltage and 100pA input bias current. Operating from 1.8V to 6V supply voltages, it provides 110dB voltage gain and a 0.5V/µs slew rate. The component is housed in a 14-pin TSSOP surface-mount package.
Microchip MCP6404-E/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.041inch |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 15mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 45uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 110dB |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6404-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
