
The MCP6411T-E/OT is a dual operational amplifier from Microchip, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 5 terminals and a terminal position of dual. The JEDEC package code is R-PDSO-G5, with dimensions of 1.6mm in width and 2.9mm in length. This automotive-grade amplifier operates on a supply voltage of 3.5V to 6.5V and has a slew rate of 0.5V/us. It also has a common-mode reject ratio of 90dB and a unity gain bandwidth of 1000kHz. The MCP6411T-E/OT is compliant with TS 16949.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6411T-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6411T-E/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 1000 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1000 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6411T-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.