The MCP6421T-E/OTVAO is a single operational amplifier with a nominal supply voltage of 3V and a maximum supply voltage of 6.5V. It has a nominal unity gain bandwidth of 90MHz and a common-mode reject ratio of 90. The device is available in a LSSOP-14 package and is qualified to AEC-Q100 automotive temperature grade. It operates over a temperature range of -40°C to 125°C and has a maximum input offset voltage of 1000mV.
Microchip MCP6421T-E/OTVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Slew Rate-Nom | 0.05 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 90 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.