The MCP6424-E/SL is an automotive-grade operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a dual configuration with 14 terminals and a JEDEC package code of R-PDSO-G14. The amplifier has a nominal supply voltage of 3V and a maximum supply voltage limit of 6.5V. It also has a maximum input offset voltage of 1000μV and an average bias current of 5nA. The MCP6424-E/SL is compliant with TS 16949 and is suitable for use in automotive applications.
Microchip MCP6424-E/SL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Slew Rate-Nom | 0.05 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 90 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6424-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.