The MCP6424T-E/ST is a dual operational amplifier from Microchip, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 14 terminals and is available in a TSSOP package. The amplifier type is operational amplifier, with a supply voltage of 3V and a maximum supply voltage limit of 6.5V. The input offset voltage is maximally 1000µV, and the average bias current is maximally 0.00005mA. The slew rate is nominally 0.05V/µs, and the common-mode reject ratio is nominally 90dB. The unity gain bandwidth is nominally 90kHz. The device is compliant with TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6424T-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6424T-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Slew Rate-Nom | 0.05 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 90 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6424T-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.