Automotive-grade operational amplifier featuring a 9 MHz unity-gain bandwidth and 3000 V/µs slew rate. This single-function, 5-pin device offers a maximum input offset voltage of 4500 µV and operates across a wide temperature range of -40°C to 125°C. The voltage-feedback architecture supports a nominal supply voltage of 5V, with a maximum limit of 7V, and a low supply current of 650 µA. Packaged in a SOT-23 (PDSO5) plastic enclosure, it boasts a 31620 minimum voltage gain and 76 dB common-mode reject ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6441T-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6441T-E/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.00065 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4500 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 3000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 9000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6441T-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.