Dual operational amplifier featuring a 9 MHz unity gain bandwidth and 3000 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 4500 µV and a minimum voltage gain of 31620. Designed for automotive applications, it operates across a wide temperature range from -40°C to 125°C. The component is housed in an 8-pin MSOP package with a 3mm x 3mm footprint.
Microchip MCP6442-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.0013 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4500 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 3000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 9000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6442-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.