
Dual general-purpose operational amplifier featuring CMOS technology. Offers a 9kHz bandwidth and 60dB Common Mode Rejection Ratio. Input bias current is 1pA with a maximum input offset voltage of 4.5mV. Operates from 1.4V to 6V supply voltage, with a 450nA supply current. Packaged in tape and reel with a compact 2mm x 3mm x 0.75mm footprint.
Microchip MCP6442T-E/MNY technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 9kHz |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 9kHz |
| Height | 0.75mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Slew Rate-Nom | 0.003V/µs |
| Supply Current | 450nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 9kHz |
| Voltage Gain | 110dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6442T-E/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
