
Dual operational amplifier featuring a 9 MHz gain bandwidth product and 22mA output current. This general-purpose CMOS op-amp offers a low input bias current of 1pA and a 4.5mV maximum input offset voltage. Operating from 1.4V to 6V supply voltage, it provides 110dB voltage gain and 60dB CMRR. Packaged in an 8-pin MSOP for surface mounting, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Microchip MCP6442T-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 9kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Supply Current | 450nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 9kHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6442T-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.