
Dual operational amplifier featuring a 9 MHz gain bandwidth product and 110dB voltage gain. This general-purpose CMOS op-amp offers a low input bias current of 1pA and a 4.5mV input offset voltage. With a 22mA output current and a 0.003V/µs slew rate, it operates from a 1.4V to 6V supply. Packaged in a lead-free SOIC-8 surface mount case, it boasts a 60dB CMRR and 65dB PSRR, suitable for operation between -40°C and 125°C.
Microchip MCP6442T-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 9kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Supply Current | 450nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 9kHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6442T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
