
Quad operational amplifier featuring a 9 MHz bandwidth and 4.5mV maximum input offset voltage. This general-purpose, CMOS device offers a 110dB voltage gain and 22mA output current. Designed for surface mounting, it operates from 1.4V to 6V supply voltages and boasts a 60dB CMRR and 65dB PSRR. The component is packaged on tape and reel, is RoHS compliant, and operates within a temperature range of -40°C to 125°C.
Microchip MCP6444T-E/SL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 9kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Supply Current | 450nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 9kHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6444T-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.