This dual operational amplifier is designed for automotive applications, operating between -40°C and 125°C. It has a supply voltage range of 3V to 6.5V and features a slew rate of 1.1V/μs. The device has a common-mode reject ratio of 88 dB and a unity gain bandwidth of 2 kHz. The amplifier is available in an 8-pin TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6472-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6472-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 1.1 |
| Common-mode Reject Ratio-Nom | 88 |
| Unity Gain BW-Nom | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6472-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.