The MCP6472-E/SN is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and is available in a 8-pin R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length. The device is designed for automotive applications and has a slew rate of 1.1V/us and a unity gain bandwidth of 2000Hz. It can operate with a supply voltage of 3V to 6.5V and has an input offset voltage of up to 1500mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6472-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6472-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 1.1 |
| Common-mode Reject Ratio-Nom | 88 |
| Unity Gain BW-Nom | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6472-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.