The MCP6472T-E/SN is a dual operational amplifier from Microchip, featuring a temperature grade of AUTOMOTIVE and a supply voltage range of 3V to 6.5V. It operates within a temperature range of -40°C to 125°C and has a unity gain bandwidth of 2000kHz. The device is packaged in an 8-pin SOP package and has a slew rate of 1.1V/μs and a common-mode reject ratio of 88dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6472T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6472T-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 1.1 |
| Common-mode Reject Ratio-Nom | 88 |
| Unity Gain BW-Nom | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6472T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.