The MCP6474T-E/SL is a dual operational amplifier from Microchip, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and a dual terminal position. The device is packaged in a 14-pin SOP package with dimensions of 3.9mm in width and 8.65mm in length. It operates on a nominal supply voltage of 3V and a maximum supply voltage of 6.5V. The amplifier has a maximum input offset voltage of 1500mV and a slew rate of 1.1V/us. It also features a common-mode reject ratio of 88dB and a unity gain bandwidth of 2kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6474T-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6474T-E/SL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 1.1 |
| Common-mode Reject Ratio-Nom | 88 |
| Unity Gain BW-Nom | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6474T-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.