The MCP6482-E/SN is a dual operational amplifier designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 3V. The amplifier has a maximum input offset voltage of 1500μV and a slew rate of 2.7V/μs. It features a common-mode reject ratio of 89 dB and a unity gain bandwidth of 4 kHz. The device is packaged in an 8-pin R-PDSO-G8 package.
Sign in to ask questions about the Microchip MCP6482-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6482-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 2.7 |
| Common-mode Reject Ratio-Nom | 89 |
| Unity Gain BW-Nom | 4000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6482-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.