The MCP6482T-E/SN is a dual operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a terminal position of dual and a JEDEC package code of R-PDSO-G8. The device is available in a 3.9mm wide and 4.9mm long SOP package. It is designed for automotive applications and has a supply voltage of 3V with a maximum limit of 6.5V. The op amp has a slew rate of 2.7V/uS and a common-mode reject ratio of 89dB. It also has a unity gain bandwidth of 4000.
Microchip MCP6482T-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 2.7 |
| Common-mode Reject Ratio-Nom | 89 |
| Unity Gain BW-Nom | 4000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.