The MCP6484T-E/ST operational amplifier is a 4-channel device with a JEDEC package code of R-PDSO-G14. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The amplifier has a slew rate of 2.7 V/μs and a unity gain bandwidth of 4000 Hz. It can handle a supply voltage of 3V to 6.5V and has a maximum input offset voltage of 1500 mV. The device is available in a 14-pin TSSOP package.
Microchip MCP6484T-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 2.7 |
| Common-mode Reject Ratio-Nom | 89 |
| Unity Gain BW-Nom | 4000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.