
Automotive-grade operational amplifier featuring a voltage-feedback architecture. This single-function op-amp offers a nominal supply voltage of 3V, with a maximum supply voltage limit of 6.5V and a maximum supply current of 0.8mA. Key performance specifications include a nominal unity gain bandwidth of 7500kHz, a minimum voltage gain of 56200, and a nominal slew rate of 6V/µs. The device operates across an extended temperature range of -40°C to 125°C and is housed in a 5-terminal R-PDSO-G5 package with dimensions of 2.9mm length and 1.55mm width.
Microchip MCP6491T-E/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 1500 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 88 |
| Voltage Gain-Min | 56200 |
| Unity Gain BW-Nom | 7500 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6491T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.