The MCP6492-E/MS is a dual operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 3V to 6.5V and is available in an 8-pin TSSOP package. The device has a slew rate of 6V/us and a common-mode reject ratio of 88dB. It is suitable for automotive applications and is packaged in a TSSOP package with a width and length of 3mm each.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6492-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6492-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 6 |
| Common-mode Reject Ratio-Nom | 88 |
| Unity Gain BW-Nom | 7500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6492-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.