The MCP6492T-E/MS is a dual automotive operational amplifier from Microchip. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 3V and a maximum limit of 6.5V. The op amp features a slew rate of 6V/μs and a unity gain bandwidth of 7.5 kHz. It also has a common-mode rejection ratio of 88 dB and an input offset voltage of 1.5 mV maximum.
Checking distributor stock and pricing after the page loads.
Microchip MCP6492T-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 6 |
| Common-mode Reject Ratio-Nom | 88 |
| Unity Gain BW-Nom | 7500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.