Microchip MCP651EV-VOS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 50MHz |
| Lead Free | Contains Lead |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 7V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | mCal Technology |
| Slew Rate | 30V/µs |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP651EV-VOS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
