
General purpose operational amplifier featuring a 50MHz bandwidth and 30V/µs slew rate. This single-channel IC offers a low input offset voltage of 200µV and 6pA input bias current. Designed for surface mounting in a SOT-23 package, it operates from 2.5V to 5.5V supply voltages with a maximum output current of 95mA. The amplifier boasts a 123dB voltage gain and is RoHS compliant.
Microchip MCP651ST-E/OT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 50MHz |
| Height | 0.051inch |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Offset Voltage-Max | 200uV |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 95mA |
| Output Current per Channel | 100mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | mCal Technology |
| Slew Rate | 30V/µs |
| Slew Rate-Nom | 30V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 123dB |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP651ST-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
