The MCP651ST-E/OTVAO is an operational amplifier designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100 standards. The device has a nominal supply voltage of 2.5V and a maximum supply voltage of 6.5V. It features a maximum input offset voltage of 200mV and a maximum average bias current of 5μA. The amplifier has a nominal slew rate of 30V/μs and a common-mode reject ratio of 84dB. It is available in a 5-pin LSSOP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.005 |
| Slew Rate-Nom | 30 |
| Common-mode Reject Ratio-Nom | 84 |
| Unity Gain BW-Nom | 50000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |