General purpose operational amplifier featuring a 50MHz bandwidth and 30V/µs slew rate. This single-channel IC offers a 200µV input offset voltage and 6pA input bias current, with a 123dB voltage gain. Operating from 2.5V to 5.5V, it delivers 100mA output current per channel. The surface mount component is housed in an 8-pin TDFN package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP651T-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP651T-E/MNY technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 50MHz |
| Height | 0.031inch |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Offset Voltage-Max | 200uV |
| Lead Free | Lead Free |
| Length | 0.078inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 95mA |
| Output Current per Channel | 100mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | mCal Technology |
| Slew Rate | 30V/µs |
| Slew Rate-Nom | 30V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 123dB |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP651T-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
