General purpose operational amplifier featuring a 50MHz gain bandwidth product and 30V/µs slew rate. This single-channel IC offers a low input offset voltage of 200µV and a high common mode rejection ratio of 65dB. Designed for surface mounting in an SOIC package, it operates from a 2.5V to 5.5V supply and delivers 100mA output current per channel. With a wide operating temperature range of -40°C to 125°C and RoHS compliance, this component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP651T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP651T-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 95mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | mCal Technology |
| Slew Rate | 30V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 123dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP651T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
