
Dual operational amplifier featuring a 50 MHz bandwidth and 200 µV input offset voltage. This general-purpose op-amp offers a 65 dB CMRR and 61 dB PSRR, with a 30 V/µs slew rate. It operates from 2.5V to 5.5V supply voltage, drawing 6mA supply current and providing 95mA output current. Packaged in a 3mm x 3mm DFN EP surface-mount case with 0.88mm height, this RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP652-E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP652-E/MF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 50MHz |
| Height | 0.88mm |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 95mA |
| Output Current per Channel | 100mA |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | mCal Technology |
| Slew Rate | 30V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 123dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP652-E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
