Dual operational amplifier featuring a 50MHz bandwidth and 200µV maximum input offset voltage. This general-purpose op-amp offers a 30V/µs slew rate and a 123dB voltage gain. Designed for surface mount applications, it operates from 2.5V to 5.5V supply voltages and is housed in a lead-free SOIC-8 package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.25mm (H). Key specifications include 6pA input bias current, 65dB CMRR, and 61dB PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP652-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP652-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 50MHz |
| Height | 1.25mm |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Offset Voltage-Max | 200uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current | 95mA |
| Output Current per Channel | 100mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | mCal Technology |
| Slew Rate | 30V/µs |
| Slew Rate-Nom | 30V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 123dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP652-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.