
Dual operational amplifier featuring a 50MHz gain bandwidth product and 30V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 200µV and a high common mode rejection ratio of 65dB. Designed for surface mounting in an 8-pin SOIC package, it operates from a 2.5V to 5.5V supply range. Key specifications include a 6pA input bias current and 100mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP652T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP652T-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current | 95mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | mCal Technology |
| Slew Rate | 30V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 123dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP652T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
