CMOS comparator with a 7mV input offset voltage and 6.5mV hysteresis. Features a 4µs response time, 8µs propagation delay, and push-pull TTL output. Operates from a 1.6V to 5.5V supply range with a quiescent current of 1µA. Packaged in a lead-free PDIP-8 through-hole mount.
Microchip MCP6541-E/P technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Description | PUSH-PULL |
| Height | 3.3mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Natural Thermal Resistance | 85°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 4us |
| Type | General Purpose |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6541-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
