The MCP6541-I/LT is an industrial-grade comparator with a 5V supply voltage and a maximum supply voltage limit of 7V. It features an input offset voltage of up to 7000uV and an average bias current of 0.0001mA. The device operates within a temperature range of -40 to 85 degrees Celsius and is available in a TSSOP-6 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6541-I/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6541-I/LT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.001 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6541-I/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.