Single-channel, general-purpose comparator IC featuring push-pull output and CMOS technology. Offers a 7mV input offset voltage, 6.5mV hysteresis, and a 4µs response time. Operates from a 1.6V to 5.5V supply voltage with a maximum supply current of 1mA. Packaged in an 8-pin PDIP for through-hole mounting, with a 70dB CMRR and 80dB PSRR.
Microchip MCP6541-I/P technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Description | PUSH-PULL |
| Height | 3.3mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Natural Thermal Resistance | 85°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Compatibility | CMOS |
| Output Current per Channel | 2mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | CMOS |
| Turn-On Delay Time | 4us |
| Type | General Purpose |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6541-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
