
Single-channel, general-purpose comparator with rail-to-rail input/output. Features a 5.5V maximum supply voltage, 1.6V minimum supply voltage, and 600nA quiescent current. Offers a 4µs response time, 8µs propagation delay, and 6.5mV hysteresis. Operates across a -40°C to 125°C temperature range. Packaged in a 5-pin SOT-23 surface-mount configuration.
Sign in to ask questions about the Microchip MCP6541RT-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6541RT-E/OT technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.3mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 256°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 600nA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6541RT-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
