
Single-channel, general-purpose comparator featuring rail-to-rail input/output. Operates from 1.6V to 5.5V supply voltage with a maximum supply current of 1mA. Offers a 5mV input offset voltage and 6.5mV hysteresis. Packaged in a 5-pin SOT-23 surface-mount configuration, this CMOS component boasts a 4µs response time and 2mA output current.
Sign in to ask questions about the Microchip MCP6541RT-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6541RT-I/OT technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.3mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 256°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6541RT-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
